AT13-4P-BM02

Heilind Number:AMEAT13-4P-BM02
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT13-4P-BM02
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4 POSITION RIGHT ANGLE FLANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT13-4P-BM02
Color:Gray
Series:BoardLock™ AT
Gender:Male
Housing Material:Plastic
Number of Contacts:4
Mount Type:Panel Mount, PCB Mount, Through Hole
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Mount Angle:Right Angle
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:20 - 14 AWG
Current Rating:13 A
Voltage Rating:250 V
SKU:AMEAT13-4P-BM02

Detailed Description

Introducing the BoardLock™ AT Series Gray Male Connector, SKU AT13-4P-BM02, perfect for automotive applications. Featuring a robust plastic housing and gold-plated contacts, this panel mount connector ensures reliable conductivity even in harsh environments, with an IP67 rating for dust and water resistance. Designed for secure and easy installation, it offers multiple mounting options including through hole and PCB. With a current rating of 13A and voltage rating of 250V, it guarantees efficient power transmission. Operating smoothly in temperatures ranging from -55°C to 125°C, it's ideal for a wide range of automotive systems. The silicone rubber seal and 100 mating cycles ensure durability and longevity. Suitable for wire sizes 20-14 AWG, this connector is a vital component for automotive connectivity.