| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT15-08PB-BM02 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Straight |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT15-08PB-BM02 |
AT15-08PB-BM02
Specifications
Detailed Description
Introducing the BoardLock™ AT Series Male Connector, featuring a sleek Black housing crafted from durable Plastic for reliable performance in automotive applications. With 8 Gold-plated contacts, this connector ensures optimal conductivity and signal integrity. Designed for easy installation, it offers versatile mounting options including Panel Mount, Through Hole, and PCB Mount configurations, with Solder termination. Featuring an IP67 rating, it provides excellent protection against dust and water ingress, making it ideal for harsh environments. The Silicone Rubber seal enhances its durability, withstanding temperatures ranging from -55°C to 125°C. With a current rating of 13A and voltage rating of 250V, this connector is suitable for a wide range of power and signal transmission tasks. Trust in the BoardLock™ AT Series for high-performance connectivity in automotive and industrial settings.

