| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT15-08PC-BM01 |
| Color: | Green |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Straight |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT15-08PC-BM01 |
AT15-08PC-BM01
Specifications
Detailed Description
Introducing the BoardLock™ AT Series Male Connector, the perfect solution for your automotive connectivity needs. Featuring a durable plastic housing in a sleek Green color, this panel mount connector ensures secure and reliable connections. With a contact plating of Gold, it guarantees optimal conductivity even in harsh environments, while the silicone rubber seal provides IP67-rated protection against dust and water ingress. Suitable for wire sizes ranging from 20 to 14 AWG, it can handle a current rating of 13A and a voltage rating of 250V, making it ideal for power and signal transmission. With a wide operating temperature range from -55°C to 125°C and a high mating cycle durability of 100 cycles, this connector is built to withstand demanding automotive applications. Trust in the BoardLock™ AT Series for high-performance connectivity in your projects.

