| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT15-08PD-BM03 |
| Color: | Brown |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Straight |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT15-08PD-BM03 |
AT15-08PD-BM03
Specifications
Detailed Description
Introducing the BoardLock™ AT Series Male Automotive Connector, featuring a durable plastic housing in a sleek Brown color. With a panel, Through Hole, or PCB mount option, this connector offers versatile installation. Its Solder termination method ensures secure connections, while Tin contact plating enhances conductivity. Operating smoothly in temperatures ranging from -55°C to 125°C, it is IP67 rated for excellent protection against dust and moisture. Designed for reliability, this connector boasts a 100-cycle mating life. Accommodating wire sizes from 20 to 14 AWG, it supports a current rating of 13A and a voltage rating of 250V. Perfect for automotive applications, the AT1508PDBM03 is a key component in ensuring efficient and dependable connectivity.

