AT15-08PD-BM04

Heilind Number:AMEAT15-08PD-BM04
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT15-08PD-BM04
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8 POSITION STRAIGHT FLANGE MOU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT15-08PD-BM04
Color:Brown
Series:BoardLock™ AT
Gender:Male
Housing Material:Plastic
Number of Contacts:8
Mount Type:Panel Mount, PCB Mount, Through Hole
Termination Method:Solder
Contact Plating:Tin
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Mount Angle:Straight
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:20 - 14 AWG
Current Rating:13 A
Voltage Rating:250 V
SKU:AMEAT15-08PD-BM04

Detailed Description

Introducing the AT15-08PD-BM04, a rugged and reliable male automotive connector designed for demanding applications. Part of the BoardLock™ AT series, this connector features a durable plastic housing in a sleek brown color, ensuring both functionality and aesthetics. With 8 tin-plated contacts, it guarantees secure and efficient signal transmission. Suitable for panel mount, through hole, and PCB mount installations, it offers versatility in assembly. Operating flawlessly in temperatures ranging from -55°C to 125°C and boasting an IP67 rating for dust and water resistance, it's built to withstand harsh environments. The silicone rubber seals provide added protection, while the 100 mating cycle durability ensures long-term performance. Supporting wire sizes from 20 to 14 AWG, it's capable of handling currents up to 13A and voltages up to 250V, making it ideal for various automotive connectivity needs. Trust in the AT15-08PD-BM04 for superior quality and performance in your automotive applications.