| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT15-12PA-BM03 |
| Color: | Gray |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Straight |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT15-12PA-BM03 |
AT15-12PA-BM03
Specifications
Detailed Description
Introducing the BoardLock™ AT Series Male Connector ( AT15-12PA-BM03), designed for reliable automotive applications. Featuring a sleek Gray housing made of durable Plastic, this connector ensures secure panel, Through Hole, or PCB mounting with a straight orientation. Its 12 contacts, plated with Tin for enhanced conductivity, offer a current rating of 13A and a voltage rating of 250V, making it ideal for power transmission. With a wide operating temperature range from -55°C to 125°C and an IP67 rating for dust and water resistance, this connector guarantees performance in harsh environments. Its Silicone Rubber seal and 100 mating cycles ensure long-lasting durability. RoHS compliant and suitable for wire sizes ranging from 20 to 14 AWG, the BoardLock™ AT Series Connector is the perfect choice for high-quality automotive connectivity.

