AT15-12PB-BM03

Heilind Number:AMEAT15-12PB-BM03
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT15-12PB-BM03
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12 POSITION STRAIGHT FLANGE MO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT15-12PB-BM03
Color:Black
Series:BoardLock™ AT
Gender:Male
Housing Material:Plastic
Number of Contacts:12
Mount Type:Panel Mount, PCB Mount, Through Hole
Termination Method:Solder
Contact Plating:Tin
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Mount Angle:Straight
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:20 - 14 AWG
Current Rating:13 A
Voltage Rating:250 V
SKU:AMEAT15-12PB-BM03

Detailed Description

The AT15-12PB-BM03, part of the BoardLock™ AT series, is a panel-mount male connector designed for automotive applications. With a rugged black plastic housing and silicone rubber seals, it offers reliable performance in harsh environments, boasting an IP67 rating for dust and water resistance. Featuring 12 contacts with tin plating, this connector ensures secure and durable solder connections, suitable for wire sizes ranging from 20 to 14 AWG. Operating efficiently in temperatures from -55°C to 125°C, it meets the demands of various automotive systems. With a current rating of 13A and voltage rating of 250V, it provides ample power capacity for essential functions. RoHS compliant and capable of up to 100 mating cycles, the AT15-12PB-BM03 is a high-quality solution for automotive connectivity needs.