| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT15-12PC-BM03 |
| Color: | Green |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Straight |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT15-12PC-BM03 |
AT15-12PC-BM03
Specifications
Detailed Description
Introducing the BoardLock™ AT Series Male Automotive Connector ( AT15-12PC-BM03) in vibrant Green, designed for reliable panel, through hole, or PCB mounting. Crafted from durable plastic with a silicone rubber seal, this connector ensures IP67-rated protection against harsh environments, operating flawlessly from -55°C to 125°C. Featuring 12 tin-plated contacts for secure solder termination, it accommodates wire sizes ranging from 20 to 14 AWG. With a current rating of 13A and voltage rating of 250V, it guarantees efficient power transmission in automotive applications. RoHS compliant and boasting 100 mating cycles, this connector is a trustworthy choice for demanding automotive environments. Explore the high-performance BoardLock™ AT Series for your connectivity needs.

