AT15-18PA-BM01BK

Heilind Number:AMEAT15-18PA-BM01BK
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT15-18PA-BM01BK
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT15-18PA-BM01BK
Color:Black
Series:BoardLock™ AT
Gender:Male
Housing Material:Plastic
Number of Contacts:18
Mount Type:Panel Mount, PCB Mount, Through Hole
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Mount Angle:Straight
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Current Rating:13 A
Voltage Rating:250 V
SKU:AMEAT15-18PA-BM01BK

Detailed Description

The BoardLock™ AT Series presents the AT15-18PA-BM01BK connector, a crucial component in automotive applications. Designed for durability and reliability, this male connector features a black plastic housing with a straight panel mount, Through Hole, or PCB mount options. With 18 gold-plated contacts, it ensures efficient signal transmission even in harsh environments, boasting an IP69K rating for water and dust resistance. Operating flawlessly between -55°C to 125°C, it meets the demands of automotive systems. Its silicone rubber seal enhances protection, while the 100 mating cycles guarantee long-term performance. With a current rating of 13A and voltage rating of 250V, this connector is essential for power and data connectivity in vehicles. Trust in the BoardLock™ AT1518PABM01BK for secure and high-performance automotive connections.