AT15-18PC-BM01GN

Heilind Number:AMEAT15-18PC-BM01GN
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT15-18PC-BM01GN
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT15-18PC-BM01GN
Color:Green
Series:BoardLock™ AT
Gender:Male
Housing Material:Plastic
Number of Contacts:18
Mount Type:Panel Mount, PCB Mount, Through Hole
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Mount Angle:Straight
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Current Rating:13 A
Voltage Rating:250 V
SKU:AMEAT15-18PC-BM01GN

Detailed Description

Introducing the BoardLock™ AT Series Male Automotive Connector in a vibrant Green hue ( AT15-18PC-BM01GN). Designed for rugged performance, this connector features a durable plastic housing and gold-plated contacts, ensuring reliable conductivity even in harsh environments. With a panel mount, Through Hole, and PCB mount options, it offers versatility in installation. Operating flawlessly between -55°C to 125°C, and boasting an IP69K rating for dust and water resistance, it's ideal for automotive applications. The straight mount angle and silicone rubber seals enhance its suitability for various connection needs. With a current rating of 13A and voltage rating of 250V, this connector guarantees efficient power transmission. Trust in the AT1518PCBM01GN for high-quality connectivity in automotive settings.