AT15-18PC-BM03BK

Heilind Number:AMEAT15-18PC-BM03BK
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT15-18PC-BM03BK
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT15-18PC-BM03BK
Color:Black
Series:BoardLock™ AT
Gender:Male
Housing Material:Plastic
Number of Contacts:18
Mount Type:Panel Mount, PCB Mount, Through Hole
Termination Method:Solder
Contact Plating:Tin
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Mount Angle:Straight
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Current Rating:13 A
Voltage Rating:250 V
SKU:AMEAT15-18PC-BM03BK

Detailed Description

Introducing the BoardLock™ AT Series Male Automotive Connector, SKU AT15-18PC-BM03BK, in sleek Black. Designed for durability and reliability, this connector features a robust Plastic housing with 18 contacts for secure connections. With versatile Panel Mount, Through Hole, and PCB Mount options, installation is a breeze using the Solder termination method. The contact plating in Tin ensures excellent conductivity, while the Silicone Rubber seal material and IP69K rating offer protection against harsh environments. Operating temperature ranges from -55 °C to 125 °C, making it ideal for automotive applications. With a current rating of 13 A and voltage rating of 250 V, this connector is a dependable choice for high-performance vehicles. Its straight mount angle and 100 mating cycles guarantee consistent performance. Trust in the BoardLock™ AT Series for premium quality and long-lasting connectivity in automotive systems.