AT15-18PD-BM04BN

Heilind Number:AMEAT15-18PD-BM04BN
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT15-18PD-BM04BN
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT15-18PD-BM04BN
Color:Brown
Series:BoardLock™ AT
Gender:Male
Housing Material:Plastic
Number of Contacts:18
Mount Type:Panel Mount, PCB Mount, Through Hole
Termination Method:Solder
Contact Plating:Tin
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Mount Angle:Straight
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Current Rating:13 A
Voltage Rating:250 V
SKU:AMEAT15-18PD-BM04BN

Detailed Description

Introducing the BoardLock™ AT Series Male Connector in Brown ( AT15-18PD-BM04BN), designed for reliable automotive applications. With a rugged plastic housing and IP69K rating, this connector ensures superior protection against harsh environments. Featuring 18 contacts with solder termination, it offers secure and efficient connectivity. Operating efficiently in temperatures ranging from -55°C to 125°C, it's perfect for demanding automotive environments. The straight panel mount, through-hole, and PCB mount options provide versatility in installation. With a current rating of 13A and voltage rating of 250V, it meets high-performance requirements. The silicone rubber seal material guarantees a durable and long-lasting connection, with a mating cycle of 100 cycles. Ideal for automotive connectors and accessories, the BoardLock™ AT Series connector is a dependable choice for your connectivity needs.