| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT15-18PE-BM01GY |
| Color: | Gray |
| Gender: | Male |
| IP Rating: | IP69K |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Mount Angle: | Straight |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| Contact Plating: | Gold |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | BoardLock™ AT |
| SKU: | AMEAT15-18PE-BM01GY |
AT15-18PE-BM01GY
| Heilind Number: | AMEAT15-18PE-BM01GY |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT15-18PE-BM01GY |
| Datasheet: | Datasheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BoardLock™ AT Male Connector in Gray, featuring a rugged plastic housing designed for automotive applications. With 18 gold-plated contacts, this connector ensures reliable signal transmission even in harsh environments. Its panel mount, Through Hole, and PCB mount options offer versatile installation. Operating between -55°C to 125°C and boasting an IP69K rating, it guarantees performance in extreme conditions. The silicone rubber seal provides additional protection, while its 100 mating cycles durability ensures long-term use. Rated for 13A and 250V, this connector is ideal for automotive connectivity. Upgrade your systems with the AT1518PEBM01GY connector from the BoardLock™ Series.

