| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT15-6P-BM03GRY |
| Color: | Gray |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Straight |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT15-6P-BM03GRY |
AT15-6P-BM03GRY
Specifications
Detailed Description
Introducing the BoardLock™ AT Series Male Connector, SKU AT15-6P-BM03GRY, designed for automotive applications. This connector, featuring a sleek Gray housing made of durable plastic, ensures reliable performance even in harsh environments with an IP67 rating. With a straight panel mount, through hole, or PCB mount option, installation is versatile. The 6 contacts, plated with tin, guarantee efficient signal transmission. Operating between -55°C to 125°C, it withstands extreme temperatures. Its silicone rubber seal and 100 mating cycles offer long-term durability. Rated for 13A at 250V, it accommodates wire sizes 20-14 AWG and is ROHS compliant. Ideal for automotive connectors, this high-quality connector from the BoardLock™ Series is a must-have for any automotive project.

