AT15-6P2-BM02BLU

Heilind Number:AMEAT15-6P2-BM02BLU
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT15-6P2-BM02BLU
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6 POSITION STRAIGHT FLANGE MOU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT15-6P2-BM02BLU
Color:Blue
Series:BoardLock™ AT
Gender:Male
Housing Material:Plastic
Number of Contacts:6
Mount Type:Panel Mount, PCB Mount, Through Hole
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Mount Angle:Straight
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:20 - 14 AWG
Current Rating:13 A
Voltage Rating:250 V
SKU:AMEAT15-6P2-BM02BLU

Detailed Description

The AT15-6P2-BM02BLU connector, part of the BoardLock™ AT series, is a vital component for automotive applications. Featuring a durable plastic housing in a striking blue color, it is specifically designed for male gender usage. With gold-plated contacts, it ensures reliable signal transmission even in harsh environments, with an IP67 rating for dust and water resistance. Its straight mount angle and versatile termination methods of panel, through hole, and PCB solder make installation easy. Operating efficiently in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of automotive systems. With a current rating of 13A and voltage rating of 250V, this connector guarantees high performance and safety. Its silicone rubber seal material and 100 mating cycles ensure long-term durability. Compliant with automotive industry standards, this connector is a must-have for any automotive project.