AT16-1518S-CAP

Heilind Number:AMEAT16-1518S-CAP
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT16-1518S-CAP
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PROTECTIVE COVER FOR 12,15,18- ACCESSORIES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT16-1518S-CAP
Color:Black
Series:AT
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Overall Width:22.2 mm
Overall Height:35.2 mm
Overall Length:43.1 mm
IP Rating:IP69K
Base Material:Plastic
SKU:AMEAT16-1518S-CAP

Detailed Description

Introducing the AT Series™ Protective Cover for 12, 15, 18- Accessories, SKU AT16-1518S-CAP. Designed for ultimate durability and performance, this black cover is a must-have for safeguarding your connectors. With an IP69K rating, it provides superior protection against dust, water, and high-pressure washdowns. The cover's plastic construction ensures reliability in extreme temperatures ranging from -55 °C to 125 °C. Measuring 22.2 mm in width, 35.2 mm in height, and 43.1 mm in length, it offers a perfect fit for compatible accessories. Trust in the AT161518SCAP for secure and efficient connectivity in any environment.