| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT16-18PA-EKSR02 |
| Color: | Gray |
| Series: | AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT16-18PA-EKSR02 |
AT16-18PA-EKSR02
Specifications
Detailed Description
The AT16-18PA-EKSR02 in Gray from our AT Series™ is a rugged and reliable automotive connector designed for male gender applications. Constructed with durable plastic housing and featuring 18 contacts, this connector ensures secure and efficient connections in even the harshest environments. With an IP69K rating and silicone rubber seals, it offers superior protection against water and dust ingress, making it ideal for use in demanding automotive settings. With a wide operating temperature range from -55°C to 125°C, it guarantees performance in extreme conditions. RoHS compliant and featuring a current rating of 13A and voltage rating of 250V, this connector is not only high-performing but also environmentally friendly. Suitable for wire sizes ranging from 20 to 14 AWG and capable of 100 mating cycles, it is a dependable solution for automotive connectivity.

