| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT16-18PA-SR02 |
| Color: | Black |
| Series: | AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT16-18PA-SR02 |
AT16-18PA-SR02
Specifications
Detailed Description
The AT16-18PA-SR02 connector in sleek Black is part of the robust AT Series™, designed for Male automotive applications. Constructed with durable Plastic housing and featuring 18 contacts, it ensures reliable performance in a wide range of temperatures from -55 °C to 125 °C. With an IP69K rating and Silicone Rubber seals, it offers superior protection against harsh environments. The connector, designated for 20-14 AWG wire sizes, has a current rating of 13A and a voltage rating of 250V, meeting automotive industry standards. While not RoHS compliant, its 100 mating cycles guarantee longevity. Perfect for automotive connectors, this AT1618PASR02 component is a dependable choice for demanding applications.

