| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT16-18PB-PM11 |
| Color: | Black |
| Series: | PanelMate™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Mount Type: | Panel Mount, Through Hole |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT16-18PB-PM11 |
AT16-18PB-PM11
Specifications
Detailed Description
Introducing the PanelMate™ AT Series Male Connector, SKU AT16-18PB-PM11, in sleek Black. Designed for Automotive applications, this connector features a durable Plastic housing with a panel mount Through Hole for secure installation. With 18 contacts, it ensures reliable connectivity with a current rating of 13A and a voltage rating of 250V. Operating in a wide temperature range from -55°C to 125°C, and boasting an IP67 rating, it guarantees performance in harsh environments. The Silicone Rubber seal provides additional protection, and with a mating cycle of 100, it ensures longevity. RoHS compliant and suitable for wire sizes ranging from 20 to 14 AWG, this connector is a dependable choice for automotive connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT04-4P | 4 Pin Receptacle | ![]() |
| Amphenol Sine Systems AT06-4S | 4 Pin Plug | ![]() |
| | Amphenol Sine Systems AT06-4S-CAP | Cover, Protective, 4 way / Pl | ![]() |
| Amphenol Sine Systems AT18P-RSC-BLK | Seal Cap for AT Receptacles, Sizes 12, 15 and 18, Black | ![]() |
| | Amphenol Sine Systems AW4P | 4 Position Wedgelock Receptacle | ![]() |


