| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT16-18PB-SR02 |
| Color: | Black |
| Series: | AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT16-18PB-SR02 |
AT16-18PB-SR02
Specifications
Detailed Description
Introducing the Black AT Series™ Male Automotive Connector, SKU AT16-18PB-SR02. This high-performance connector features a durable plastic housing and 18 gold-plated contacts, ensuring reliable connectivity in automotive applications. With a wide operating temperature range of -55°C to 125°C and IP69K rating, it's built to withstand harsh environments. The silicone rubber seals provide excellent protection against moisture and dust, while the 100-cycle mating durability guarantees long-lasting performance. Suitable for wire sizes 20-14 AWG, with a current rating of 13A and voltage rating of 250V, this connector meets the demanding requirements of automotive systems. Upgrade your connectivity with the AT1618PBSR02 connector.

