AT16-18PC-SR02

Heilind Number:AMEAT16-18PC-SR02
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT16-18PC-SR02
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT16-18PC-SR02
Color:Black
Series:AT
Gender:Male
Housing Material:Plastic
Number of Contacts:18
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:20 - 14 AWG
Current Rating:13 A
Voltage Rating:250 V
SKU:AMEAT16-18PC-SR02

Detailed Description

Introducing the Black AT1618PCSR02 Automotive Connector, designed for reliable performance in extreme environments. With a durable plastic housing and IP69K rating, this connector ensures protection against water and dust ingress, making it ideal for automotive applications. Featuring 18 contacts, each with a silicone rubber seal, it guarantees secure and moisture-resistant connections. Operating flawlessly in temperatures ranging from -55°C to 125°C, it's suitable for use in harsh conditions. The AT1618PCSR02 connector, part of the AT Series™, boasts a current rating of 13A and a voltage rating of 250V, accommodating power-intensive automotive systems. With a 100-cycle mating cycle lifespan and compatibility with 20-14 AWG wire sizes, it offers long-lasting performance and easy installation. Trust in the AT1618PCSR02 for dependable connectivity in your automotive projects.