AT16-18PD-EKSR02

Heilind Number:AMEAT16-18PD-EKSR02
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT16-18PD-EKSR02
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT16-18PD-EKSR02
Color:Brown
Series:AT
Gender:Male
Housing Material:Plastic
Number of Contacts:18
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:20 - 14 AWG
Current Rating:13 A
Voltage Rating:250 V
SKU:AMEAT16-18PD-EKSR02

Detailed Description

Introducing the AT1618PDEKSR02, a rugged and reliable automotive connector designed for male gender applications. This brown connector, part of the AT Series™, features a durable plastic housing and a silicone rubber seal, ensuring IP69K-rated protection against harsh environments. With 18 gold-plated contacts, it guarantees secure and efficient power transmission, with a current rating of 13A and a voltage rating of 250V. Operating temperatures ranging from -55°C to 125°C make it suitable for a wide range of automotive applications. Its high mating cycle durability of 100 cycles and wire size compatibility of 20-14 AWG further enhance its versatility and longevity. Trust the AT1618PDEKSR02 for dependable connectivity in demanding automotive environments.