| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT16-18SB-K004 |
| Color: | Black |
| Series: | AT |
| Accessory Type: | Plug |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Wire Size: | 20 - 14 AWG |
| SKU: | AMEAT16-18SB-K004 |
AT16-18SB-K004
Specifications
Detailed Description
Introducing the AT16-18SB-K004, a versatile and durable Plug accessory designed for automotive applications. Featuring a sleek Black color and crafted from high-quality Plastic housing material, this connector is not only visually appealing but also built to withstand the rigors of the road. With 18 contacts, it ensures reliable connectivity in any vehicle system. Its wide operating temperature range of -55°C to 125°C, along with an IP69K rating for dust and water resistance, guarantees optimal performance even in harsh environments. The Silicone Rubber seal provides added protection, while accommodating wire sizes ranging from 20 to 14 AWG. Fully RoHS compliant, this accessory is not only efficient but also environmentally friendly. Part of the AT Series™, it upholds the hallmark of quality and innovation. Perfect for automotive professionals, the AT16-18SB-K004 is a must-have component for seamless and secure connections in vehicles.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AHDPBS-010-2405 | SIZE 24 BACKSHELL, CONDUIT SNA DURAMATE | ![]() |
| Amphenol Sine Systems AT04-2P | 2 Pin Receptacle GREY | ![]() |
| | Amphenol Sine Systems AT04-2P-SR01BLK | 2 PIN RECEPTACLE, WITH ST | ![]() |
| Amphenol Sine Systems AT06-12SA | 12 Pin Plug Key Position A | ![]() |
| Amphenol Sine Systems AT06-12SB | 12 Pin Plug Key Position B | ![]() |
| Amphenol Sine Systems AT06-2S-BLK | 2 PIN PUG BLACK | ![]() |
| Amphenol Sine Systems AT06-4S | 4 Pin Plug | ![]() |
| | Amphenol Sine Systems AT06-4S-CAP | Cover, Protective, 4 way / Pl | ![]() |
| Amphenol Sine Systems AT06-6S | 6 PIN PLUG | ![]() |
| Amphenol Sine Systems AT62-201-16141 | FEMALE CONTACT, MACHINED SIZE 6 16-18AWG, NICKEL | ![]() |
| Amphenol Sine Systems ATP06-4S | 4-WAY PLUG, FEMALE CONNECTOR | ![]() |
| Amphenol Sine Systems AWM-12S | 12 PIN PLUG WEDGE | ![]() |
| Amphenol Sine Systems AWM-3S | 3 PIN PLUG WEDGE | ![]() |
| Amphenol Sine Systems AWP-2P | 2-WAY WEDGELOCK RECEPTACLE | ![]() |
| Amphenol Sine Systems AWP-4S | 4-WAY WEDGELOCK PLUG | ![]() |


