| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT16-18SD-EKSR02 |
| Color: | Brown |
| Series: | AT |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT16-18SD-EKSR02 |
AT16-18SD-EKSR02
| Heilind Number: | AMEAT16-18SD-EKSR02 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT16-18SD-EKSR02 |
| Datasheet: | Datasheet |
| ECAD Model: |
Specifications
Detailed Description
The AT Series™ Female Automotive Connector in brown, SKU AT16-18SD-EKSR02, offers reliable connectivity in harsh environments. With a plastic housing and IP69K rating, it withstands extreme temperatures from -55°C to 125°C, making it ideal for automotive applications. Featuring 18 contacts, silicone rubber seals, and a 100-cycle mating durability, this connector ensures secure and long-lasting performance. Suitable for wire sizes 20-14 AWG, it has a current rating of 13A and a voltage rating of 250V, meeting automotive industry standards. Trust in the AT1618SDEKSR02 for efficient power and signal transmission in your vehicles.

