| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT16-18SD-K004 |
| Color: | Black |
| Series: | AT |
| Accessory Type: | Connector Kit |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Wire Size: | 20 - 14 AWG |
| SKU: | AMEAT16-18SD-K004 |
AT16-18SD-K004
Specifications
Detailed Description
Introducing the AT Series™ Connector Kit, SKU AT16-18SD-K004, designed for automotive applications. This kit includes a black female connector with 18 contacts, housed in durable plastic with an IP67 rating for waterproof protection. Operating smoothly in temperatures ranging from -55 to 125°C, it ensures reliable performance in various environments. The silicone rubber seal provides added security. With a wire size compatibility of 20-14 AWG, this accessory is perfect for automotive wiring needs. RoHS compliant and part of the AT Series™, it guarantees high-quality and environmentally safe connectivity. Upgrade your automotive setup with the AT1618SDK004 Connector Kit.

