AT16-18SE-EKSR02

Heilind Number:AMEAT16-18SE-EKSR02
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT16-18SE-EKSR02
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT16-18SE-EKSR02
Color:Gray
Series:AT
Gender:Female
Housing Material:Plastic
Number of Contacts:18
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:20 - 14 AWG
Current Rating:13 A
Voltage Rating:250 V
SKU:AMEAT16-18SE-EKSR02

Detailed Description

The AT Series™ AT16-18SE-EKSR02 connector in Gray is specifically designed for automotive applications, catering to the needs of female connections. Crafted from durable plastic housing with a silicone rubber seal, it guarantees reliable performance even in harsh environments, boasting an IP69K rating for water and dust resistance. With 18 contacts, it offers ample connectivity, accommodating wire sizes from 20 to 14 AWG. Operating seamlessly in temperatures ranging from -55°C to 125°C, this connector ensures functionality in extreme conditions. With a current rating of 13A and a voltage rating of 250V, it meets high power demands with ease. The AT1618SEEKSR02 connector is a dependable solution for automotive connectivity, designed to withstand 100 mating cycles without compromising performance.