| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT27-007-1200 |
| Color: | Metal |
| Series: | AT |
| Accessory Type: | Side Mounting Clip |
| Housing Material: | Steel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| SKU: | AMEAT27-007-1200 |
AT27-007-1200
Specifications
Detailed Description
Introducing the AT27-007-1200 Side Mounting Clip, a crucial accessory in the AT series lineup. Crafted from durable steel with a sleek Metal finish, this clip ensures secure and hassle-free installation of automotive connectors. Designed to withstand extreme conditions, it boasts an impressive IP69K rating for water and dust resistance. Operating flawlessly in temperatures ranging from -55°C to 125°C, it guarantees reliable performance in any environment. Not only does it meet RoHS compliance standards, but it also upholds the highest quality and safety regulations. Perfect for automotive applications, this Side Mounting Clip is a must-have for professionals in the industry. Elevate your connector setup with the AT series and experience unparalleled durability and efficiency.

