| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT27-008-1200 |
| Color: | Metal |
| Series: | AT |
| Accessory Type: | Mounting Clip |
| Housing Material: | Steel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| SKU: | AMEAT27-008-1200 |
AT27-008-1200
Specifications
Detailed Description
Introducing the AT27-008-1200 Mounting Clip, a crucial accessory in the AT series designed for automotive connector applications. Crafted from durable steel, this clip ensures secure installation in even the most demanding environments. With an IP69K rating, it offers unparalleled protection against dust, water, and high-pressure steam, making it ideal for use in rugged settings. RoHS compliant, you can trust in its environmental responsibility. Operating effortlessly between -55°C and 125°C, it guarantees reliable performance in extreme temperature conditions. Trust in the AT270081200 Mounting Clip for efficient and durable connectivity solutions in automotive and industrial settings.

