| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT27-009-1200 |
| Color: | Metal |
| Series: | AT |
| Accessory Type: | Side Mounting Clip |
| Housing Material: | Steel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| SKU: | AMEAT27-009-1200 |
AT27-009-1200
Specifications
Detailed Description
Introducing the AT Side Mounting Clip, expertly designed for seamless installation of automotive connectors in any vehicle. Crafted from durable steel with a sleek Metal finish, this essential accessory ensures secure and reliable attachment, even in the most demanding environments. With an impressive IP69K rating, it provides superior protection against water and dust ingress, making it ideal for use in rugged outdoor settings. Engineered to withstand extreme temperatures ranging from -55°C to 125°C, it guarantees optimal performance in any climate. With RoHS compliance and in-stock availability, you can trust in its quality and availability. Elevate your automotive connectivity with the AT Side Mounting Clip.

