| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT27-017-1200 |
| Color: | Metal |
| Series: | AT |
| Accessory Type: | Side Mounting Clip |
| Housing Material: | Steel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| SKU: | AMEAT27-017-1200 |
AT27-017-1200
Specifications
Detailed Description
Introducing the AT27-017-1200, a durable and reliable Automotive Connector Accessory designed for seamless integration in your vehicle. With its Side Mounting Clip feature, installation is a breeze. The robust steel housing ensures longevity, even in harsh operating conditions, with an impressive IP69K rating for dust and water resistance. Engineered for temperature extremes, it can perform flawlessly from -55°C to 125°C. Rest assured, this accessory is not only high-performing but also environmentally friendly, as it is RoHS compliant. Perfect for automotive applications, it is part of the AT series and comes in a sleek Metal color. With its superior quality and functionality, the AT270171200 is a must-have component for any automotive project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems ATM04-08PA | 8 PIN RECEPTACLE KEY POSI | ![]() |
| Amphenol Sine Systems ATM06-3S | 3 PIN PLUG | ![]() |
| Amphenol Sine Systems AWM-4P | 4 PIN RECEPTACLE WEDGE | ![]() |


