| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT60-16-0144 |
| Series: | AHD |
| Gender: | Male |
| Contact Plating: | Gold |
| Contact Size: | 16 |
| Wire Size: | 18 - 16 AWG, 20 - 16 AWG |
| Contact Design: | Stamped |
| Current Rating: | 13 A |
| Contact Insert Type: | Pin |
| SKU: | AMEAT60-16-0144.P |
AT60-16-0144
Specifications
Detailed Description
Introducing the AT60-16-0144, a high-performance male pin contact designed for seamless connectivity in demanding environments. Part of the AHD series, this contact features gold plating for optimal signal transmission and durability. With a contact size of 16 and wire size compatibility ranging from 18-16 AWG, it offers versatility in various applications. The stamped contact design ensures reliable performance, while the 13A current rating guarantees efficient power delivery. RoHS compliant, this contact is environmentally friendly. Perfect for use in connectors and housings, it is a must-have component for your next project. Get the AT60160144 today and experience unparalleled quality and performance.

