AT60-16-0622

Heilind Number:AMEAT60-16-0622.P
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT60-16-0622
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CUT STRIP - 16, 18-20 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT60-16-0622
Gender:Male
Wire Size:20 - 16 AWG
Contact Size:16
Contact Design:Stamped
Current Rating:13 A
Contact Plating:Nickel
Contact Insert Type:Pin
Series:AT
SKU:AMEAT60-16-0622.P

Detailed Description

Introducing the AT60-16-0622 Pin Contact, a reliable component for male connectors in high-performance applications. This contact, part of the AT series, features a durable nickel plating and is designed for optimal conductivity with a contact size of 16. Suitable for wire sizes ranging from 20 to 16 AWG, it is stamped for precision and durability. With a current rating of 13 A, this contact ensures efficient power transmission. In compliance with RoHS standards, it is environmentally friendly. Perfect for use in connectors and housings, the AT60160622 Pin Contact guarantees exceptional performance and longevity in demanding environments. Upgrade your connectivity solutions with this high-quality component.