AT60-16-0644

Heilind Number:AMEAT60-16-0644
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT60-16-0644
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CONTACT,,STAMPED&FORMED 4000/REEL

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT60-16-0644
Series:AT/AHD-9/DuraMate
Amperage:13 A
Gender:Male
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Contact Size:16
Contact Type:Pin
Minimum Wire Size:20 AWG
SKU:AMEAT60-16-0644