| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT60-20-0122 |
| Series: | ATM |
| Gender: | Male |
| Contact Plating: | Nickel |
| Contact Size: | 20 |
| Wire Size: | 22 - 16 AWG |
| Contact Design: | Stamped |
| Current Rating: | 7.5 A |
| Contact Insert Type: | Pin |
| SKU: | AMEAT60-20-0122.P |
AT60-20-0122
Specifications
Detailed Description
Introducing our CUT STRIP - 16-20 AWG Male Contact in Nickel finish, part of the ATM series. Designed for reliable connectivity, this stamped contact boasts a contact size of 20 and is suitable for wire sizes ranging from 22 to 16 AWG. With a current rating of 7.5 A, it ensures efficient power transmission. RoHS compliant for environmental responsibility, this male contact features a pin insert type, ideal for various connector applications. Whether used in industrial settings or electronic devices, its durable construction guarantees long-lasting performance. Upgrade your connectivity solutions with the AT60200122.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT13-204-2005 | BLANK SEAL PLUG 20AWG | ![]() |
| Amphenol Sine Systems AT60-20-0122 | MALE CONTACT, STAMPED &AM | ![]() |
| Amphenol Sine Systems AT60-202-1631 | MALE CONTACT, MACHINED 16 | ![]() |
| Amphenol Sine Systems AT62-20-0122 | LOOSE PIECE - 16-20 AWG FEMALE CONTACT, NICKEL | ![]() |
| Amphenol Sine Systems ATM04-3P | 3 PIN RECEPTACLE | ![]() |
| Amphenol Sine Systems AWM-12P | 12 PIN RECEPTACLE WEDGE | ![]() |
| Amphenol Sine Systems AWM-3P | 3 PIN RECEPTACLE WEDGE | ![]() |


