| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT60-20-0144 |
| Series: | ATM |
| Gender: | Male |
| Contact Plating: | Gold |
| Contact Size: | 20 |
| Wire Size: | 22 - 16 AWG |
| Contact Design: | Stamped |
| Current Rating: | 7.5 A |
| Contact Insert Type: | Pin |
| SKU: | AMEAT60-20-0144.P |
AT60-20-0144
Specifications
Detailed Description
Introducing the AT60200144 Male Pin Connector, a vital component in our ATM series designed for seamless connectivity in various applications. Engineered with precision, this connector features gold-plated contacts for optimal conductivity and durability. With a contact size of 20 and wire size compatibility ranging from 22 to 16 AWG, it ensures a reliable connection with minimal signal loss. The stamped contact design guarantees secure attachment, while the 7.5 A current rating allows for efficient power transmission. While not RoHS compliant, this connector meets stringent performance standards, making it ideal for use in demanding environments. Upgrade your connectivity solutions with the AT60200144 and experience unmatched reliability and performance.

