| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT60-20-0222 |
| Series: | ATM |
| Gender: | Male |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel |
| Contact Size: | 20 |
| Wire Size: | 22 - 16 AWG |
| Contact Design: | Stamped |
| Current Rating: | 7.5 A |
| SKU: | AMEAT60-20-0222 |
AT60-20-0222
Specifications
Detailed Description
Introducing the AT60-20-0222, a high-performance male contact designed for the ATM series of circular connectors. Constructed with durable copper alloy and nickel plating, this contact ensures reliable conductivity in various applications. Featuring a contact size of 20 and compatibility with wire sizes ranging from 22 to 16 AWG, it offers versatile connectivity options. With a stamped contact design and a current rating of 7.5 A, it guarantees efficient power transmission. RoHS compliant and part of the Duramate™ AHDM Metal and Duramate™ AHDP Plastic mcampaign, this contact is not only environmentally friendly but also meets stringent quality standards. Perfect for circular connector accessories and components, it is a must-have for any professional or DIY enthusiast. Individually identified by SKU AT60-20-0222, this product is the epitome of performance and reliability in the world of connectors.

