| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT60-20-0277 |
| Series: | ATM |
| Gender: | Male |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Contact Size: | 20 |
| Wire Size: | 22 - 16 AWG |
| Contact Design: | Stamped |
| Current Rating: | 7.5 A |
| SKU: | AMEAT60-20-0277 |
AT60-20-0277
Specifications
Detailed Description
Introducing the AT60-20-0277, a high-performance male contact for circular connectors in the ATM series. Engineered for durability and reliability, this contact features a copper alloy construction with tin plating, ensuring optimal conductivity and resistance to corrosion. With a contact size of 20 and compatibility with wire sizes ranging from 22 to 16 AWG, it offers versatile connectivity options. The stamped contact design guarantees secure mating in high-vibration environments. Part of the Duramate™ AHDM Metal and AHDP Plastic series, this contact is RoHS compliant and rated for a current of 7.5 A, making it ideal for a wide range of applications in industries such as aerospace, defense, and telecommunications. Upgrade your connectivity solutions with the AT60200277.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT13-204-2005 | BLANK SEAL PLUG 20AWG | ![]() |
| Amphenol Sine Systems ATM04-3P | 3 PIN RECEPTACLE | ![]() |
| Amphenol Sine Systems AWM-3P | 3 PIN RECEPTACLE WEDGE | ![]() |


