| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT60-202-16141-22 |
| Series: | AT |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel |
| Contact Size: | 16 |
| Wire Size: | 24 - 20 AWG |
| Contact Design: | Machined |
| Current Rating: | 13 A |
| SKU: | AMEAT60-202-16141-22 |
AT60-202-16141-22
Specifications
Detailed Description
Introducing the Duramate™ AT Series Male Crimp Contact, SKU AT60-202-16141-22, designed for reliable power and signal transmission in demanding environments. This contact features a durable copper alloy construction with nickel plating, ensuring excellent conductivity and corrosion resistance. With a contact size of 16 and wire size compatibility ranging from 24 to 20 AWG, it offers versatile connectivity options. Engineered with precision machined contact design, it guarantees secure mating. Rated for a current of 13 A, it meets high-performance standards. RoHS compliant and in stock for immediate availability, this contact is ideal for use in Circular Connector Accessories & Components, Circular Connector Contacts, Circular Connectors & Accessories, and various other applications. Trust the Duramate™ AT Series for rugged durability and consistent performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems 42-11772 | Protection Cap, Female connector axial, M8x1 | ![]() |


