| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT60-202-1631-22 |
| Series: | AT |
| Gender: | Male |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Contact Size: | 16 |
| Wire Size: | 24 - 20 AWG |
| Contact Design: | Machined |
| Current Rating: | 13 A |
| SKU: | AMEAT60-202-1631-22 |
AT60-202-1631-22
Specifications
Detailed Description
The AT60-202-1631-22 Duramate™ AT Series Male Contact is a high-performance circular connector accessory designed for demanding industrial applications. Featuring a durable Copper Alloy construction with Gold plating, this contact ensures reliable signal transmission in harsh environments. With a contact size of 16 and wire size compatibility ranging from 24 to 20 AWG, it offers versatility for various connection requirements. Its machined contact design guarantees superior conductivity and longevity. With a current rating of 13 A and RoHS compliance, this contact meets industry standards for safety and performance. Ideal for use in aerospace, defense, and other high-reliability applications, the AT60202163122 is a crucial component for maintaining connectivity in critical systems.

