| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT60-204-08141-16 |
| Series: | DuraMate™ |
| SKU: | AMEAT60-204-08141-16 |
AT60-204-08141-16
| Heilind Number: | AMEAT60-204-08141-16 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT60-204-08141-16 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Contact, Pin, Size 8, 6 AWG, 16mm² Wire Range, Nickel Plated
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT06-2S-LED1201 | PLUG,2-WAY,LED 12V,CLEAR | ![]() |


