| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT62-16-0144 |
| Series: | AHD |
| Gender: | Female |
| Contact Plating: | Gold |
| Contact Size: | 16 |
| Wire Size: | 18 - 14 AWG |
| Contact Design: | Stamped |
| Current Rating: | 13 A |
| Contact Insert Type: | Socket |
| SKU: | AMEAT62-16-0144.P |
AT62-16-0144
Specifications
Detailed Description
Introducing the AT62-16-0144 CUT STRIP - FEMALE CONTACT, a vital component in the AHD series of connectors. Designed for reliable performance, this contact features gold plating for enhanced conductivity and durability. With a contact size of 16 and compatibility with wire sizes ranging from 18 to 14 AWG, it ensures a secure connection in various applications. The stamped and formed design guarantees precision and consistency in contact mating. Rated for a current of 13 A, it meets demanding power requirements with ease. RoHS compliant and readily available in stock, this socket insert type contact is a must-have in any connector assembly. Trust in the AT62160144 for top-quality connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Amphenol Sine Systems AT06-2S-CAP | COVER, PROTECTIVE, 2 WAY G / BLACK | ![]() |
| Amphenol Sine Systems AT06-2S-SR02BLK | 2 PIN PLUG, WITH STRAIN R & REDUCED DIA. SEAL | ![]() |
| Amphenol Sine Systems AT62-12-0166 | LOOSE PIECE - 12-14 AWG FEMALE CONTACT, NICKEL | ![]() |
| | Amphenol Sine Systems AW4P | 4 Position Wedgelock Receptacle | ![]() |


