| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450KT20-17SW |
| Series: | ATM |
| Gender: | Female |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Contact Size: | 20 |
| Wire Size: | 22 - 16 AWG |
| Contact Design: | Stamped |
| Current Rating: | 7.5 A |
| SKU: | AMEAT62-20-0244 |
MS3450KT20-17SW
Specifications
Detailed Description
Introducing the ATM Female Contact, part of our Duramate™ AHDM Metal and Duramate™ AHDP Plastic series. Designed for high-performance connectivity, this contact features a durable Copper Alloy construction with Gold plating for optimal conductivity. With a contact size of 20 and wire size compatibility ranging from 22 to 16 AWG, it offers versatile use in various applications. The stamped contact design ensures reliable performance, while the current rating of 7.5 A supports efficient power transmission. While not RoHS compliant, this contact meets stringent industry standards for quality and performance. Perfect for Circular Connector Accessories & Components, Circular Connector Contacts, and more, the ATM Female Contact is a essential component for your connectivity needs. ( MS3450KT20-17SW)

