MS3450KT20-18P

Heilind Number:AMEAT62-203-04141-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3450KT20-18P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SIZE 4 SOCKET CONTACT, 4AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3450KT20-18P
Gender:Female
Wire Size:4 AWG
Contact Size:4
Contact Design:Machined
Current Rating:100 A
Contact Plating:Nickel
Contact Material:Copper Alloy
Series:ATHD
SKU:AMEAT62-203-04141-4

Detailed Description

Introducing the Duramate™ ATHD Series Female Contact, featuring a durable Copper Alloy construction with Nickel plating for enhanced conductivity. With a contact size of 4 and compatible with 4 AWG wire, this machined contact guarantees a secure and efficient connection. Part of the AT62203041414 product line, it is designed for heavy-duty applications, offering a high current rating of 100 A. RoHS compliant and suitable for Circular Connector Accessories & Components, this contact ensures reliability in demanding environments. Upgrade your connections with the Duramate™ ATHD Female Contact.