| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450KT20-18PW |
| Series: | ATP |
| Gender: | Female |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel |
| Contact Size: | 12 |
| Wire Size: | 12 - 10 AWG |
| Contact Design: | Machined |
| Current Rating: | 25 A |
| SKU: | AMEAT62-203-12141-10 |
MS3450KT20-18PW
Specifications
Detailed Description
Introducing the ATP Series™ Female Contact, featuring SKU MS3450KT20-18PW. Crafted from durable copper alloy with nickel plating, this contact ensures reliable connectivity in demanding environments. With a contact size of 12 and wire size compatibility ranging from 12 to 10 AWG, it offers versatility in a variety of applications. The machined contact design guarantees precise performance, while its 25 A current rating makes it suitable for high-power connections. RoHS compliant and part of the Circular Connector Accessories & Components category, this contact meets industry standards for environmental responsibility and quality. Perfect for use in Circular Connectors & Accessories, this essential component is a must-have for any connector assembly project.

