ATBS-249-1205

Heilind Number:AMEATBS-249-1205
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATBS-249-1205
ECAD Model:
3D Model

Description:

ATBS-249-1205

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATBS-249-1205
Color:Black
Gender:Female
IP Rating:IP69K
Accessory Type:Backshell
Housing Material:Plastic
Number of Contacts:12
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:AT
SKU:AMEATBS-249-1205

Detailed Description

Introducing the ATBS-249-1205 Black Backshell, designed for automotive connectors in the AT series. This essential accessory features a durable plastic housing, ensuring reliable performance in demanding environments. With 12 contacts, it facilitates secure connections, while its IP69K rating guarantees protection against water and dust ingress. Operating effortlessly in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. Additionally, this backshell is RoHS compliant, aligning with environmental regulations. Perfect for automotive connector accessories, it offers peace of mind in terms of quality and performance.