| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-08PA-BM01 |
| Color: | Gray |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-08PA-BM01 |
ATF13-08PA-BM01
Specifications
Detailed Description
Introducing the BoardLock™ AT Series Male Connector, featuring a robust design suitable for automotive applications. With a durable plastic housing in sleek Gray, this connector ensures reliable performance in harsh environments with an IP67 rating. Its 8 gold-plated contacts allow for efficient signal transmission, while the solder termination method guarantees secure connections. Operating temperature ranges from -55°C to 125°C, making it ideal for a wide range of conditions. The right-angle mount type offers flexibility in installation, accommodating through-hole mounting. With a current rating of 13A and voltage rating of 250VDC, this connector is capable of handling power demands in automotive systems. RoHS compliant and with a high mating cycle of 100, it guarantees longevity and environmental responsibility. The ATF1308PABM01 is a dependable choice for automotive connectivity needs, ensuring optimal performance and durability.

