| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-08PA-BM03 |
| Color: | Gray |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-08PA-BM03 |
ATF13-08PA-BM03
Specifications
Detailed Description
Introducing the BoardLock™ AT 8-Contact Male Connector, SKU ATF13-08PA-BM03, designed for reliable automotive connectivity. Featuring a durable Gray plastic housing, this connector ensures secure signal transmission even in harsh environments, with an IP67 rating for dust and water resistance. With a right-angle mount type and through-hole installation, it offers easy integration onto PCBs. The solder termination method and tin contact plating guarantee stable and efficient connections. Operating seamlessly in temperatures ranging from -55°C to 125°C, it's ideal for automotive applications. Rated for 13A and 250VDC, this connector accommodates wire sizes from 20-14 AWG, perfect for power and signal transmission. With a lifespan of 100 mating cycles and RoHS compliance, it meets high-quality standards for automotive connectors. Upgrade your connectivity with the BoardLock™ AT series, ensuring robust performance in every application.

