| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-08PA-BM11 |
| Color: | Gray |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-08PA-BM11 |
ATF13-08PA-BM11
Specifications
Detailed Description
The BoardLock™ AT Series Gray Male Connector, with SKU ATF13-08PA-BM11, offers reliable automotive connectivity with its rugged plastic housing and IP67 rating for dust and water resistance. Featuring 8 gold-plated contacts, this Through Hole mount type connector ensures secure and durable solder termination. Operating efficiently in temperatures ranging from -55°C to 125°C, it guarantees performance in various environmental conditions. With a current rating of 13A and voltage rating of 250VDC, it is suitable for power and signal transmission. Designed for 100 mating cycles, this connector accommodates wire sizes from 20 to 14 AWG, making it ideal for automotive applications. Fully RoHS compliant, the ATF1308PABM11 connector is a high-quality solution for demanding automotive connectivity needs.

