| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-08PA-BM13 |
| Color: | Gray |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-08PA-BM13 |
ATF13-08PA-BM13
Specifications
Detailed Description
Introducing the BoardLock™ AT Series Male Connector in Gray, SKU ATF13-08PA-BM13. Designed for automotive applications, this connector features a durable plastic housing and is IP67 rated, ensuring reliable performance even in harsh environments. With a right-angle mounting angle and through-hole mount type, installation is convenient and secure. The tin-plated contacts provide excellent conductivity, suitable for wire sizes ranging from 20 to 14 AWG. Rated for up to 13A and 250VDC, this connector is RoHS compliant and operates efficiently in temperatures ranging from -55°C to 125°C. With a minimum of 100 mating cycles, it guarantees long-lasting connectivity. Trust the ATF1308PABM13 for high-quality, high-reliability automotive connections.

