| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-08PA-BM31 |
| Color: | Gray |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-08PA-BM31 |
ATF13-08PA-BM31
Specifications
Detailed Description
Introducing the BoardLock™ AT Series Gray Male Connector, featuring a durable plastic housing and gold contact plating for optimal conductivity. With 8 contacts and a right-angle mount type, this connector is designed for through-hole solder termination, ensuring secure and reliable connections. Rated for a wide operating temperature range from -55°C to 125°C and IP67 certified for dust and water resistance, it's ideal for automotive applications. With a current rating of 13A and voltage rating of 250VDC, this connector is suitable for high-power transmission. RoHS compliant and suitable for use with 20-14 AWG wire sizes, it offers both environmental responsibility and versatility. The BoardLock™ ATF1308PABM31 guarantees performance and longevity, with 100 mating cycles and availability in stock for immediate shipping. Upgrade your automotive connectivity with this top-of-the-line connector.

